Reldeen Blue Powdered Vinyl Disposable Gloves, Size 10, XL, 100 per Pack

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 100

£3.23

(exc. VAT)

£3.88

(inc. VAT)

RS Stock No.:
219-8011
Mfr. Part No.:
G0100
Brand:
Reldeen
Find similar products by selecting one or more attributes.
Select all

Brand

Reldeen

Glove Size

10, XL

Glove Material

Vinyl

Colour

Blue

Glove Type

Minimal Risk

Powdered

Pre-Powdered

Number of Gloves

100

RoHS Status: Exempt

COO (Country of Origin):
CN

Reldeen Disposable Gloves, Vinyl Material, 100 Per Pack - G0100


You can use these disposable gloves from Reldeen to help protect you against hazards in your workplace. As they're made from skin-safe vinyl, they're unlikely to cause an allergic reaction. The ambidextrous design makes them quick and easy to put on, as there's no need to search for a matching pair. As they're classified as Category I PPE, you can trust these gloves will protect you against low-level hazards and hot items below +50°C.

Features & Benefits


• Size 10 to fix extra-large hands
• Blue colour aids visibility to minimise contamination risk
• Beaded cuff makes the gloves easy to put on and pull off

Applications


• Food production
• Pharmaceuticals
• First aid

Are these gloves protected against pinholes?


Yes, the gloves meet industrial standards for pinholes, so they provide effective protection against small punctures.