Reldeen Blue, White Cotton, Polyester Work Gloves, Size 10

Subtotal (1 pack of 12 pairs)*

£1.19

(exc. VAT)

£1.43

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 348 unit(s), ready to ship
Units
Per unit
Per Pack*
12 +£0.099£1.19

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 12)

£3.04

(exc. VAT)

£3.64

(inc. VAT)

RS Stock No.:
230-0711
Mfr. Part No.:
G600-10
Brand:
Reldeen
Find similar products by selecting one or more attributes.
Select all

Brand

Reldeen

Product Type

Work Gloves

Size

10

Material

Cotton, Polyester

Colour

Blue, White

Safety Standard

Category I PPE - Minimal Risk, EN 420:2003 + A1:2009

Number of Gloves

12

Mechanical Hazards EN 388

No

Standards/Approvals

EN 420:2003 + A1:2009

RoHS Status: Exempt

COO (Country of Origin):
CN
The Reldeen mixed fibre gloves features an elasticated wrist for a secure fit and are unlined. Ideal for light assembly work / general handling and warehousing. It comes in XL size.

EN 420:2003+A1:2009 Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy