Flexitog AQUATIC655 Grey Leather Waterproof Gloves
- RS Stock No.:
- 230-0672
- Mfr. Part No.:
- FG655
- Brand:
- Flexitog
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 230-0672
- Mfr. Part No.:
- FG655
- Brand:
- Flexitog
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexitog | |
| Product Type | Waterproof Gloves | |
| Material | Leather | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EU | |
| Number of Gloves | 2 | |
| Series | AQUATIC655 | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | EN388 2, EN511 2, CE Certified, X | |
| Select all | ||
|---|---|---|
Brand Flexitog | ||
Product Type Waterproof Gloves | ||
Material Leather | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EU | ||
Number of Gloves 2 | ||
Series AQUATIC655 | ||
Resistance Features Water Resistant | ||
Standards/Approvals EN388 2, EN511 2, CE Certified, X | ||
RoHS Status: Exempt
The Flexitog waterproof freezer gloves are very durable, hard wearing, water-resistant leather freezer glove with dual layering that increases durability and gives the wearer added comfort and protection. Extra long knitted wrist provides warmth and wrist protection. Added protection from cuts and damage.
EN388 & EN511 certified;Size Medium
Related links
- Goldfreeze Coldstore Gloves Yellow Polyvinyl Chloride Size 7
- Goldfreeze Coldstore Gloves Yellow Size 10, Polyvinyl Chloride Coating
- Ansell Ringers R-259B Red High Performance Polyethylene Size 9, Thermoplastic
- Flexitog Yellow Size 7
- GUIDE GLOVES Green Fibreglass Cold Waterproof Gloves
- Coverguard Grey Leather Work Gloves 150mm
- Liscombe Grey Leather Work Gloves Leather Coating
- Liscombe Grey Leather Work Gloves Leather Coating
