Flexitog Yellow, Black Leather Work Gloves, Size 7
- RS Stock No.:
- 230-0669
- Mfr. Part No.:
- FG126
- Brand:
- Flexitog
Subtotal (1 pair)*
£22.72
(exc. VAT)
£27.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 33 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £22.72 |
*price indicative
- RS Stock No.:
- 230-0669
- Mfr. Part No.:
- FG126
- Brand:
- Flexitog
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexitog | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Leather | |
| Colour | Yellow, Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | 3 | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Resistance Features | Cold Resistant | |
| Safety Standard | EN 388, EN 511 | |
| Standards/Approvals | CE | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Flexitog | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Leather | ||
Colour Yellow, Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test 3 | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Resistance Features Cold Resistant | ||
Safety Standard EN 388, EN 511 | ||
Standards/Approvals CE | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Flexitog Thermal Work Gloves, Adjustable Cuff, Touchscreen-Compatible - FG126
These work gloves from Flexitog protect your hands against cold conditions. They're insulated to reduce heat loss, making it safe to work in low-temperature environments. A silicon coating on the palm ensures a strong grip for handling slippery objects. The velcro cuffs let you adjust the gloves to ensure a comfortable fit that keeps cold air out.
Features & Benefits
• Touchscreen-compatible patches on the fingertips enable you to use your devices for added convenience
• High-visibility markings on the fingers and wrists for safe use in low-light conditions
• Made from flexible leather for dexterity
Applications
• Highway maintenance
• Refrigeration systems
• Marine and offshore industries
• Warehouse restocking
What temperatures do these gloves work in?
The gloves provide effective thermal protection between temperatures of +5°C and -50°C, making them suitable for use in commercial refrigeration and freezer systems.
Note
The product is a size S and also a size 7.
Related links
- Tegera Pro Black Grey Synthetic Leather Work Gloves, Size 7
- Tegera Pro Black Yellow Synthetic Leather Work Gloves, Size 7
- Tegera 9205-7 Black Yellow Synthetic Leather Work Gloves, Size 7
- Tegera 9183-10 Yellow Size 10
- Tegera TEGERA Black Size 7
- Tegera TEGERA Black Leather Work Gloves, Size 7
- MTS RewoCold Grey Size 7
- Tegera 901 Black Leather Work Gloves, Size 7
