Liscombe Yellow Nylon Fibre Cut Resistant Gloves, Size 7, Polyurethane Coating

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
230-0618
Mfr. Part No.:
LN659-07
Brand:
Liscombe
Find similar products by selecting one or more attributes.
Select all

Brand

Liscombe

RoHS Status: Exempt

COO (Country of Origin):
CN

Liscombe Cut-Resistant Gloves, Polyurethane Glove Coating, Size 7 - Contact Cut D Series - LN659-07


Need to protect your hands against sharp objects? Use these cut-resistant gloves from Liscombe. They offer a high level of protection against tears thanks to their polyurethane coating, making them ideal for use when handling sharp tools and other dangerous objects. This coating also provides a good grip on objects for increased ease of use. The fibre liner is resistant to punctures for added safety.

Features & Benefits


• Conforms to EN388:2016 standards formechanical risks such as abrasions, tears and punctures

• Fitted wrist to ensure the gloves stay firmly in place

Applications


• Glass industry

• DIY projects

• Building construction

How comfortable are these gloves?


These gloves feature a seamless design that reduces the risk of chafing, so they're comfortable to wear for long periods of time.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy