Liscombe White Polyester Cotton Fibre Work Gloves, Size 8, Mixed Fibre Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
230-0542
Mfr. Part No.:
673M
Brand:
Liscombe
Find similar products by selecting one or more attributes.
Select all

Brand

Liscombe

Product Type

Work Gloves

Size

8

Material

Polyester Cotton Fibre

Colour

White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Coating

Mixed Fibre

Safety Standard

EN 388, EN 420

Resistance Features

Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant

Number of Gloves

10

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
IN
The Liscombe gloves are white bleach mixed 7 gauge seamless knitted and used in manufacturing, assembly work and general maintenance. It provides moderate resistance to cut and tears and comes in medium(M) size. It is CE marked and EN388:2016 certified.

Excellent Dexterity

Good comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy