Lebon Protection Grey HPPE Cut Resistant Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 227-0407
- Mfr. Part No.:
- METALFIT-9
- Brand:
- Lebon Protection
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10 Pair(s)
£89.66
(exc. VAT)
£107.59
(inc. VAT)
- RS Stock No.:
- 227-0407
- Mfr. Part No.:
- METALFIT-9
- Brand:
- Lebon Protection
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Colour | Grey | |
| Material | HPPE | |
| Product Type | Cut Resistant Gloves | |
| Size | 9 | |
| Coating | Polyurethane | |
| EN 374 Chemical | No | |
| EN 388 Abrasion | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Tear | 4 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Number of Gloves | 1 | |
| Resistance Features | Cut Resistant | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Colour Grey | ||
Material HPPE | ||
Product Type Cut Resistant Gloves | ||
Size 9 | ||
Coating Polyurethane | ||
EN 374 Chemical No | ||
EN 388 Abrasion 4 | ||
EN 388 Puncture 3 | ||
EN 388 Tear 4 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
Number of Gloves 1 | ||
Resistance Features Cut Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Lebon Protection METALFIT are Cut Protection Gloves, with cut resistance of LEVEL F. Seamless knitted, 10 gauge, stitched reinforcement between thumb and index & with elastic wrist. Useful in sectors such as assembly, metal, plastics, glass & rubber.
Dexterity
Reinforcement
Resistance
Related links
- Lebon Protection Grey HPPE Cut Resistant Gloves Polyurethane Coating
- Lebon Protection SHOCKPROTEC/F Grey High Performance Polyethylene Cut Resistant Gloves Polyurethane Coating
- Lebon Protection MASTERBLACK Black Elastane Polyamide Cut Resistant Gloves Polyurethane Coating
- Lebon Protection SHOCKPROTEC/B Yellow Elastane Polyamide Cut Resistant Gloves Polyurethane Coating
- Lebon Protection EASYFIT/SD Grey Elastane Cut Resistant Gloves Polyurethane Coating
- Lebon Protection MASTERTOUCH Red Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Lebon Protection SHOCKPROTEC Grey Polyethylene Polyurethane Coating
- Lebon Protection MASTERBLACK Black Elastane Polyamide Cut Resistant Gloves Polyurethane Coating

