Lebon Protection Grey HPPE Cut Resistant Gloves, Size 10, Polyurethane Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
227-0406
Mfr. Part No.:
METALFIT-10
Brand:
Lebon Protection
Find similar products by selecting one or more attributes.
Select all

Brand

Lebon Protection

Colour

Grey

Material

HPPE

Product Type

Cut Resistant Gloves

Size

10

Coating

Polyurethane

EN 374 Chemical

No

EN 388 Abrasion

4

EN 388 Puncture

3

EN 388 Tear

4

EN 407 Thermal

No

EN 511 Cold

No

Number of Gloves

2

Resistance Features

Cut Resistant

RoHS Status: Exempt

COO (Country of Origin):
IN
The Lebon Protection METALFIT are Cut Protection Gloves, with cut resistance of LEVEL F. Seamless knitted, 10 gauge, stitched reinforcement between thumb and index & with elastic wrist. Useful in sectors such as assembly, metal, plastics, glass & rubber.

Dexterity

Reinforcement

Resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy