Pro Fit Black, Grey Nitrile Gloves, Size 9, Nitrile Foam Coating
- RS Stock No.:
- 219-8068
- Mfr. Part No.:
- G910-09
- Brand:
- Pro Fit
Subtotal (1 pair)*
£9.13
(exc. VAT)
£10.96
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 27 unit(s), ready to ship
Pair(s) | Per Pair |
|---|---|
| 1 + | £9.13 |
*price indicative
- RS Stock No.:
- 219-8068
- Mfr. Part No.:
- G910-09
- Brand:
- Pro Fit
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro Fit | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Nitrile | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Number of Gloves | 1 | |
| Coating | Nitrile Foam | |
| Safety Standard | EN | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | CE, EN 420 | |
| Select all | ||
|---|---|---|
Brand Pro Fit | ||
Size 9 | ||
Product Type Gloves | ||
Material Nitrile | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Number of Gloves 1 | ||
Coating Nitrile Foam | ||
Safety Standard EN | ||
Resistance Features Cut Resistant | ||
Standards/Approvals CE, EN 420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Pro Fit Black/Grey Nitrile Foam Coated Work Safety Gloves, Size Large
The Pro-Fit nitrile coated gloves offer cut level E protection and a nitrile foam coating on the palm providing exceptional grip in both wet and dry conditions. It is a 15-gauge HPPE steel machine knitted glove to offer extra comfort and breathability to the wearer. The gloves are ideal for general handling and light assembly work.
Features and Benefits
Elasticated knit wrist proving additional comfort and support
Exceptional grip
Nitrile coating that covers the entire palm and all five fingers. This coating provides a layer of protection against abrasions, cuts, and snags, as well as many oils and chemicals.
Highly flexible performance
Applications
Warehouse work
Assembly of white goods
Light assembly tasks
General handling
The Pro Fit nitrile coated glove offers cut level E protection and is nitrile foam coated on the palm to provide superior grip in both wet and dry conditions. It is a 15-gauge HPPE steel machine knitted glove to offer extra comfort and breathability to the wearer. The gloves are ideal for general handling and light assembly work.
Certifications
Colour is black/grey
Size is large
Category II PPE – In conformity with PPE regulation (EU) 2016/425
EN 420:2003+A1:2009
EN 407:2004
FAQs
What is Nitrile coating?
Nitrile coating shields the hand against any skin conditions by preventing oil or grease from penetrating through the gloves.
What is cut level E?
E level cut resistant gloves are tested against the new standard of scoring level E would mean the glove could resist 22 newtons force of blade pressure.
Related links
- Pro Fit G525 Blue Nitrile Gloves, Size 9
- Polyco Healthline Dyflex Grey Nitrile Work Gloves Nitrile Foam Coating
- Tilsatec 58-2221 Black Size 9, Nitrile Foam Coating
- Pro Fit G717 Blue Filament Yarn Gloves Uncoated Coating
- Pro Fit Blue Filament Yarn Cut Resistant Gloves Uncoated Coating
- Ansell Edge 40400 Grey Cotton Size 9, Nitrile Foam Coating
- Polyco Healthline Imola Brown Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline DFN24 Black Size 9, Nitrile Micro-Foam Coating
