Pro Fit G717 Blue Filament Yarn Gloves, Size 9, Uncoated Coating
- RS Stock No.:
- 219-8044
- Mfr. Part No.:
- G717-09
- Brand:
- Pro Fit
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£6.66
(exc. VAT)
£7.99
(inc. VAT)
- RS Stock No.:
- 219-8044
- Mfr. Part No.:
- G717-09
- Brand:
- Pro Fit
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro Fit | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Filament Yarn | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | No | |
| Number of Gloves | 1 | |
| Resistance Features | Cut Resistant | |
| Coating | Uncoated | |
| Series | G717 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pro Fit | ||
Size 9 | ||
Product Type Gloves | ||
Material Filament Yarn | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard No | ||
Number of Gloves 1 | ||
Resistance Features Cut Resistant | ||
Coating Uncoated | ||
Series G717 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Pro Fit Lightweight, cut resistant, food preparation safety gloves, Large
These Pro Fit gloves are lightweight and cut resistant making them the ideal food safety handling glove. Designed to be worn on the knife hand, it is suitable for light food-handling duties including slicing and dicing, vegetable preparation, food packaging and processing. Delivering level 5 cut resistance, the glove is light and dexterous making it suitable to be worn for long periods of wear. An extended cuff provides added protection to the wrist area. They can be washed at up to 95°C for 1 minute for thermal disinfection.
Features and Benefits
Suitable for use within food processing and suitable for butchery, fish filleting & meat processing.
Ambidextrous glove
Applications
Certifications
FAQs
What is Cut E resistance?
All E level cut resistant gloves tested to the new standard scoring level E resist 22 newtons force of blade pressure, a new blade is used for each pass of the glove to ensure it isn't blunted by the glove material.
Related links
- Pro Fit G717 Blue Filament Yarn Gloves Uncoated Coating
- Pro Fit G717 Blue Filament Yarn Gloves Uncoated Coating
- Pro Fit G717 Blue Filament Yarn Gloves Uncoated Coating
- Pro Fit Blue Filament Yarn Gloves Uncoated Coating
- Pro Fit Blue Filament Yarn Cut Resistant Gloves Uncoated Coating
- RS PRO Blue HPPE Polyester Cut Resistant Gloves Uncoated Coating
- Pro Fit Blue Filament Yarn Gloves Uncoated Coating
- Pro Fit Blue Filament Yarn Cut Resistant Gloves Uncoated Coating

