Unigloves UCHG300 Pink Latex General Handling Gloves, Size XL, Latex Coating
- RS Stock No.:
- 912-403
- Mfr. Part No.:
- UCHG3005P-PACK
- Brand:
- Unigloves
Image representative of range
Subtotal (1 box of 10 pairs)*
£5.91
(exc. VAT)
£7.09
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £5.91 | £0.591 |
*price indicative
- RS Stock No.:
- 912-403
- Mfr. Part No.:
- UCHG3005P-PACK
- Brand:
- Unigloves
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | General Handling Gloves | |
| Size | XL | |
| Material | Latex | |
| Lining Material | Cotton Flock | |
| Colour | Pink | |
| Coating | Latex | |
| Safety Standard | EN | |
| Resistance Features | Animal Fat Resistant, Chemical Resistant, Waterproof | |
| Series | UCHG300 | |
| Number of Gloves | 24 | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type General Handling Gloves | ||
Size XL | ||
Material Latex | ||
Lining Material Cotton Flock | ||
Colour Pink | ||
Coating Latex | ||
Safety Standard EN | ||
Resistance Features Animal Fat Resistant, Chemical Resistant, Waterproof | ||
Series UCHG300 | ||
Number of Gloves 24 | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Household Pink disposable gloves provide effective protection for minimal-risk tasks. Designed for single-use, they effortlessly combine comfort with functionality, making them an Ideal choice for various domestic applications.
Made from flexible TPE material for added dexterity
Reliable protection against minor risks during tasks
Lightweight design allows for ease of movement
Related links
- Unigloves UCHG300 Pink Latex General Handling Gloves Latex Coating
- Unigloves UCHG300 Pink Latex General Handling Gloves Latex Coating
- Unigloves UCHG300 Pink Latex General Handling Gloves Latex Coating
- Unigloves UCHG300 Green Latex General Handling Gloves Latex Coating
- Unigloves UCHG300 Yellow Latex General Handling Gloves Latex Coating
- Unigloves UCHG300 Blue Latex General Handling Gloves Latex Coating
- Unigloves UGHG300 Pink Latex General Handling Gloves Latex Coating
- Unigloves UCHG300 Pink Latex Work Gloves Latex Coating
