Unigloves UCHG300 Pink Latex General Handling Gloves, Size M, Latex Coating

Image representative of range

Subtotal (1 box of 10 pairs)*

£5.91

(exc. VAT)

£7.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£5.91£0.591

*price indicative

RS Stock No.:
912-401
Mfr. Part No.:
UCHG3003P-PACK
Brand:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Size

M

Product Type

General Handling Gloves

Material

Latex

Lining Material

Cotton Flock

Colour

Pink

Safety Standard

EN

Resistance Features

Animal Fat Resistant, Chemical Resistant, Waterproof

Coating

Latex

Series

UCHG300

Number of Gloves

24

Standards/Approvals

ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
CN
The Unigloves Household Pink disposable gloves provide effective protection for minimal-risk tasks. Designed for single-use, they effortlessly combine comfort with functionality, making them an Ideal choice for various domestic applications.

Made from flexible TPE material for added dexterity

Reliable protection against minor risks during tasks

Lightweight design allows for ease of movement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy