Unigloves UGHG300 Pink Latex General Handling Gloves, Size XL, Latex Coating

Image representative of range

Subtotal (1 box of 10 pairs)*

£6.14

(exc. VAT)

£7.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£6.14£0.614

*price indicative

RS Stock No.:
912-422
Mfr. Part No.:
UGHG3005P-PACK
Brand:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

General Handling Gloves

Size

XL

Material

Latex

Lining Material

Cotton Flock

Colour

Pink

Series

UGHG300

Coating

Latex

Resistance Features

Fat Resistant, Waterproof

Safety Standard

EN

Number of Gloves

24

Standards/Approvals

EN455-2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Unigloves Pink Household glove offer practical hand protection with a comfortable fit, suitable for various cleaning and household tasks, ensuring user safety without compromising on dexterity.

Crafted from Durable materials to withstand everyday use

Features a comfortable fit, ensuring ease of movement

Offers excellent grip for handling wet and dry items

Designed for both left and right-hand usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy