Skytec Sapphire Grey HPPE Cut Resistant Gloves, Size M, Nitrile Foam Coating

Image representative of range

Subtotal (1 pack of 10 pairs)*

£61.08

(exc. VAT)

£73.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£61.08£6.108

*price indicative

RS Stock No.:
911-609
Mfr. Part No.:
SKG00104BF
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Cut Resistant Gloves

Size

M

Lining Material

HPPE

Material

HPPE

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

4

EN 388 Puncture

2

Series

Sapphire

Safety Standard

EN 388:2016 + A1:2018

Resistance Features

Cut Resistant

Mechanical Hazards EN 388

4X42D

Number of Gloves

20

Coating

Nitrile Foam

Standards/Approvals

ANSI ISEA 105:2016

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

COO (Country of Origin):
CH
The Skytec Lightweight Medium cut resistant glove designed for high dexterity tasks while providing robust protection with its nitrile foam coating, ensuring fine handling of small and Sharp components even in challenging conditions.

18 gauge seamless liner enhances flexibility and comfort

Free from glass and steel fibres to minimise irritation risk

Reinforced thumb crotch increases durability during use

Touchscreen capabilities provide convenience with device interaction

Breathable back of hand reduces perspiration for all-day comfort

Elasticated wrist ensures a secure fit during intensive work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy