Skytec Sapphire Grey HPPE Cut Resistant Gloves, Size S, Nitrile Foam Coating
- RS Stock No.:
- 911-608
- Mfr. Part No.:
- SKG00104BD
- Brand:
- Skytec
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 911-608
- Mfr. Part No.:
- SKG00104BD
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | S | |
| Product Type | Cut Resistant Gloves | |
| Material | HPPE | |
| Lining Material | HPPE | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Number of Gloves | 20 | |
| Coating | Nitrile Foam | |
| Mechanical Hazards EN 388 | 4X42D | |
| Series | Sapphire | |
| EN 374 Chemical | No | |
| Standards/Approvals | ANSI ISEA 105:2016 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size S | ||
Product Type Cut Resistant Gloves | ||
Material HPPE | ||
Lining Material HPPE | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Number of Gloves 20 | ||
Coating Nitrile Foam | ||
Mechanical Hazards EN 388 4X42D | ||
Series Sapphire | ||
EN 374 Chemical No | ||
Standards/Approvals ANSI ISEA 105:2016 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
- COO (Country of Origin):
- CH
The Skytec Lightweight Medium cut resistant glove designed for high dexterity tasks while providing robust protection with its nitrile foam coating, ensuring fine handling of small and Sharp components even in challenging conditions.
18 gauge seamless liner enhances flexibility and comfort
Free from glass and steel fibres to minimise irritation risk
Reinforced thumb crotch increases durability during use
Touchscreen capabilities provide convenience with device interaction
Breathable back of hand reduces perspiration for all-day comfort
Elasticated wrist ensures a secure fit during intensive work
Related links
- Skytec Sapphire Grey HPPE Cut Resistant Gloves Nitrile Foam Coating
- Skytec Sapphire Grey HPPE Cut Resistant Gloves Nitrile Foam Coating
- Skytec Sapphire Grey HPPE Cut Resistant Gloves Nitrile Foam Coating
- Skytec Sapphire Grey HPPE Cut Resistant Gloves Nitrile Foam Coating
- Skytec SAPPHIRE NANO FOAM Black HPPE Tungsten Cut Resistant Gloves XS, Nitrile Foam Coating
- Skytec SAPPHIRE AERO Black Size 10, Nitrile Foam Coating
- Skytec SAPPHIRE AERO Black Size 9, Nitrile Foam Coating
- Skytec SAPPHIRE AERO Black Size 8, Nitrile Foam Coating
