Ansell HyFlex 11-844 Black Nitrile Foam Safety Gloves, Size 10, Nitrile Foam Coating

Image representative of range

Subtotal (1 box of 12 pairs)*

£44.05

(exc. VAT)

£52.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£44.05£3.671

*price indicative

RS Stock No.:
876-883
Mfr. Part No.:
11844100
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Safety Gloves

Size

10

Material

Nitrile Foam

Lining Material

Nylon, Elastane

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

1

EN 388 Blade

1

Series

HyFlex 11-844

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Safety Standard

EN 388

Coating

Nitrile Foam

Number of Gloves

12

Standards/Approvals

EN 407

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell glove exemplifies a second-skin design tailored for precision handling, enhancing comfort and tactility during intricate tasks.

Engineered with AEROFIT Technology for improved control and tactility

85% of professionals select these gloves for all-day wearing comfort

Users complete precision tasks 25% Faster while wearing these gloves

Dermatologically tested and free from harmful substances for skin safety

Touchscreen compatibility allows for seamless use with devices without removal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy