Ansell HyFlex 11-844 Black Nitrile Foam Safety Gloves, Size 5, Nitrile Foam Coating
- RS Stock No.:
- 876-878
- Mfr. Part No.:
- 11844050
- Brand:
- Ansell
Image representative of range
Subtotal (1 box of 12 pairs)*
£44.05
(exc. VAT)
£52.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £44.05 | £3.671 |
*price indicative
- RS Stock No.:
- 876-878
- Mfr. Part No.:
- 11844050
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 5 | |
| Product Type | Safety Gloves | |
| Material | Nitrile Foam | |
| Lining Material | Nylon, Elastane | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Coating | Nitrile Foam | |
| Safety Standard | EN 388 | |
| Series | HyFlex 11-844 | |
| Number of Gloves | 12 | |
| Standards/Approvals | EN 407 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 5 | ||
Product Type Safety Gloves | ||
Material Nitrile Foam | ||
Lining Material Nylon, Elastane | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Coating Nitrile Foam | ||
Safety Standard EN 388 | ||
Series HyFlex 11-844 | ||
Number of Gloves 12 | ||
Standards/Approvals EN 407 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell gloves offer a second-skin design tailored for precision handling, ensuring unmatched comfort and tactile control during various tasks.
Engineered with AEROFIT Technology for enhanced tactility
85% of wearers report improved fingertip control and sensitivity
Users complete precision tasks 25% Faster while wearing these gloves
Dermatologically tested and free from harmful substances for skin safety
Designed for seamless interaction with touchscreen devices
Related links
- Ansell HyFlex 11-814 Blue Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-574 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-844 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-844 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-844 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-844 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-844 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-844 Black Nitrile Foam Safety Gloves Nitrile Foam Coating


