Ansell HyFlex 11-844 Black Nitrile Foam Safety Gloves, Size 9, Nitrile Foam Coating

Image representative of range

Subtotal (1 box of 12 pairs)*

£44.05

(exc. VAT)

£52.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£44.05£3.671

*price indicative

RS Stock No.:
876-882
Mfr. Part No.:
11844090
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Safety Gloves

Size

9

Material

Nitrile Foam

Lining Material

Nylon, Elastane

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

1

EN 388 Blade

1

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Series

HyFlex 11-844

Safety Standard

EN 388

Coating

Nitrile Foam

Number of Gloves

12

Standards/Approvals

EN 407

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell HyFlex is a pair of safety gloves designed for precision handling tasks, offering exceptional comfort and tactile control through its innovative second-skin design.

AEROFIT coating is up to 30% thinner for enhanced tactility and control

Breathable liner ensures all-day comfort, with 85% of users preferring it

Enables precision tasks to be completed 25% faster, improving productivity

Certified skin safety with dermatologically tested materials, free from harmful substances

Touchscreen compatibility allows seamless use with most touchscreen devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy