Ansell ActivArmr Yellow Natural Latex rubber Electrical Insulating Gloves, Size 9, Latex, Natural Rubber Coating
- RS Stock No.:
- 876-830
- Mfr. Part No.:
- RIG014YBSC090
- Brand:
- Ansell
Image representative of range
Subtotal (1 pair)*
£77.96
(exc. VAT)
£93.55
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £77.96 |
*price indicative
- RS Stock No.:
- 876-830
- Mfr. Part No.:
- RIG014YBSC090
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Electrical Insulating Gloves | |
| Size | 9 | |
| Material | Natural Latex rubber | |
| Colour | Yellow | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Number of Gloves | 1 | |
| Series | ActivArmr | |
| Coating | Latex, Natural Rubber | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388 | |
| Standards/Approvals | OSHA | |
| Package Size | 1 pair/pack | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Electrical Insulating Gloves | ||
Size 9 | ||
Material Natural Latex rubber | ||
Colour Yellow | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Number of Gloves 1 | ||
Series ActivArmr | ||
Coating Latex, Natural Rubber | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388 | ||
Standards/Approvals OSHA | ||
Package Size 1 pair/pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell Bi-Colour Electrical Insulating Gloves provide superior protection for electrical tasks. Crafted from natural rubber latex, they are ergonomically designed to ensure safety and comfort throughout the workday.
Natural rubber latex formulation ensures flexibility and durability
Ergonomic design minimises hand fatigue while providing protection
Generous flared cuff allows for ample space for clothing and ventilation
Smooth, case-hardened finish facilitates easy donning and doffing
Certified to comply with CSA, NFPA, and OSHA standards for electrical safety
Related links
- Ansell ActivArmr Yellow Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Yellow Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Yellow Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating


