Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves, Size 12, Latex, Natural Rubber Coating
- RS Stock No.:
- 876-828
- Mfr. Part No.:
- RIG0011B120
- Brand:
- Ansell
Subtotal (1 pair)*
£70.44
(exc. VAT)
£84.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £70.44 |
*price indicative
- RS Stock No.:
- 876-828
- Mfr. Part No.:
- RIG0011B120
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Electrical Insulating Gloves | |
| Size | 12 | |
| Material | Natural Latex rubber | |
| Colour | Black | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Series | ActivArmr | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388 | |
| Number of Gloves | 1 | |
| Coating | Latex, Natural Rubber | |
| Standards/Approvals | IEC 614821-2:2014 | |
| Package Size | 1 pair/pack | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Electrical Insulating Gloves | ||
Size 12 | ||
Material Natural Latex rubber | ||
Colour Black | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Series ActivArmr | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388 | ||
Number of Gloves 1 | ||
Coating Latex, Natural Rubber | ||
Standards/Approvals IEC 614821-2:2014 | ||
Package Size 1 pair/pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell electrical insulating gloves provide versatile protection and comfort for users requiring safety in high-risk environments, such as electrical work and maintenance tasks.
Made of natural rubber latex for enhanced durability and flexibility
Ergonomically designed to minimise hand fatigue during extended use
Features a flared cuff design allowing for breathability and clothing accommodation
Certified for arc flash protection and resistant to acid, ozone, and low temperatures
Related links
- Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Yellow Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Yellow Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Yellow Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Yellow Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating


