Polyco Healthline DFAL21 Black Polyurethane Coated Cut Resistant Gloves, Size 12, Polyurethane Coating

Image representative of range

Subtotal (1 box of 48 pairs)*

£340.80

(exc. VAT)

£408.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£340.80£7.10

*price indicative

RS Stock No.:
860-836
Mfr. Part No.:
DFAL21/12
Brand:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Size

12

Product Type

Cut Resistant Gloves

Material

Polyurethane Coated

Lining Material

21 Gauge Seamless Cut Resistant Liner

Colour

Black

EN 388 Abrasion

2

EN 388 Tear

4

EN 388 Puncture

2

EN 388 Blade

X

Series

DFAL21

Resistance Features

Abrasion Resistant

Coating

Polyurethane

Number of Gloves

2

Safety Standard

CE

Standards/Approvals

EN 16350:2014

RoHS Status: Exempt

COO (Country of Origin):
PK
The Polyco Healthline PU Coated Glove is a cut-resistant glove designed to offer superior protection without compromising on comfort, perfect for the most demanding environments.

Ultra-lightweight 21-gauge liner ensures maximum cut resistance

Achieves cut level F, Ideal for high-risk cut hazard applications

Tactile touchscreen compatible fingertips allow for seamless device interaction

Flat nitrile reinforcement provides added durability in high-wear areas

Abrasion-resistant with Level 2 performance as per EN388 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy