Polyco Healthline DFN24 Black Nitrile Coated Cut Resistant Gloves, Size 6, Nitrile Coating

Subtotal (1 box of 48 pairs)*

£377.14

(exc. VAT)

£452.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 1 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£377.14£7.857

*price indicative

RS Stock No.:
860-837
Mfr. Part No.:
DFN24/06
Brand:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Product Type

Cut Resistant Gloves

Size

6

Lining Material

21 Gauge Seamless Cut Resistant Liner

Material

Nitrile Coated

Colour

Black

EN 388 Abrasion

3

EN 388 Tear

1

EN 388 Puncture

3

EN 388 Blade

X

Resistance Features

Cut Resistant

Safety Standard

EN 388

Number of Gloves

2

Series

DFN24

Coating

Nitrile

Standards/Approvals

EN388

RoHS Status: Exempt

The Polyco Healthline Dyflex Cut Resistant Glove is an Advanced protective solution designed for individuals handling high cut-risk materials, ensuring safety without compromising dexterity.

24 gauge seamless knitted liner offers high performance with thin yarns for comfort

Achieves cut level F as per EN388 for optimal protection against cut hazards

Infused microfoam coating enhances grip in oily and wet conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy