Skytec CH102 Dark Blue Cotton Chemical Resistant Gloves, Size XXL, PVC Coating
- RS Stock No.:
- 859-056
- Mfr. Part No.:
- SKG00069DL
- Brand:
- Skytec
Image representative of range
Subtotal (1 pack of 6 pairs)*
£48.15
(exc. VAT)
£57.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £48.15 | £8.025 |
*price indicative
- RS Stock No.:
- 859-056
- Mfr. Part No.:
- SKG00069DL
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Chemical Resistant Gloves | |
| Size | XXL | |
| Lining Material | Cotton | |
| Material | Cotton | |
| Colour | Dark Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Number of Gloves | 96 | |
| Mechanical Hazards EN 388 | 4121 | |
| Coating | PVC | |
| Series | CH102 | |
| Resistance Features | Chemical Protection | |
| Safety Standard | EN ISO 374-5:2016 | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| EN 374 Chemical | Yes | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Chemical Resistant Gloves | ||
Size XXL | ||
Lining Material Cotton | ||
Material Cotton | ||
Colour Dark Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear Yes | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Number of Gloves 96 | ||
Mechanical Hazards EN 388 4121 | ||
Coating PVC | ||
Series CH102 | ||
Resistance Features Chemical Protection | ||
Safety Standard EN ISO 374-5:2016 | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
EN 374 Chemical Yes | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
- COO (Country of Origin):
- CN
The Skytec Chemical protection glove offers durable, oil-resistant protection with a triple-dipped PVC coating and an extended cuff for enhanced ARM coverage during use.
Flexible, soft cotton lining absorbs perspiration for comfort during extended wear
Chemical resistant and impermeable, providing effective hand protection in damp environments
Excellent abrasion resistance rated at EN388 Level 4 for high durability
Designed for easy movement, ensuring continuous wear without irritation
Extended cuff fully protects the arm, enhancing user safety
Related links
- Skytec CH102 Dark Blue Cotton Chemical Resistant Gloves PVC Coating
- Skytec CH102 Dark Blue Cotton Chemical Resistant Gloves PVC Coating
- Skytec CH102 Dark Blue Cotton Chemical Resistant Gloves PVC Coating
- Skytec CH102 Dark Blue Cotton Chemical Resistant Gloves PVC Coating
- Skytec CH102 Dark Blue Cotton Chemical Resistant Gloves PVC Coating
- Skytec CH102 Blue Cotton Gloves XXL, Polyvinyl Chloride Coating
- Skytec Torq Chem X Black Size XXL PVC Coating
- Impacto TIMBERGUARD Black Cowhide Leather Gloves PVC Coating
