Skytec CH102 Dark Blue Cotton Chemical Resistant Gloves, Size XL, PVC Coating
- RS Stock No.:
- 859-055
- Mfr. Part No.:
- SKG00069DJ
- Brand:
- Skytec
Image representative of range
Subtotal (1 pack of 6 pairs)*
£48.15
(exc. VAT)
£57.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £48.15 | £8.025 |
*price indicative
- RS Stock No.:
- 859-055
- Mfr. Part No.:
- SKG00069DJ
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XL | |
| Product Type | Chemical Resistant Gloves | |
| Lining Material | Cotton | |
| Material | Cotton | |
| Colour | Dark Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Series | CH102 | |
| Coating | PVC | |
| Safety Standard | EN ISO 374-5:2016 | |
| Resistance Features | Chemical Protection | |
| Number of Gloves | 96 | |
| Mechanical Hazards EN 388 | 4121 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XL | ||
Product Type Chemical Resistant Gloves | ||
Lining Material Cotton | ||
Material Cotton | ||
Colour Dark Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear Yes | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Series CH102 | ||
Coating PVC | ||
Safety Standard EN ISO 374-5:2016 | ||
Resistance Features Chemical Protection | ||
Number of Gloves 96 | ||
Mechanical Hazards EN 388 4121 | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
- COO (Country of Origin):
- CN
The Skytec Durable glove is designed for chemical protection with an extended cuff, ensuring comprehensive ARM coverage while facilitating ease of movement during wear.
Soft cotton lining provides comfort during prolonged use
Rough textured PVC coating ensures secure grip in oily and chemical environments
Excellent abrasion resistance as per EN388 Level 4 standards
Impermeable design protects hands from dampness and grease
Extended cuff offers complete ARM protection
Seamless construction reduces irritation on skin contact
Flexible design enhances dexterity and movement
Related links
- Skytec CH102 Dark Blue Cotton Chemical Resistant Gloves PVC Coating
- Skytec CH102 Dark Blue Cotton Chemical Resistant Gloves PVC Coating
- Skytec CH102 Dark Blue Cotton Chemical Resistant Gloves PVC Coating
- Skytec CH102 Dark Blue Cotton Chemical Resistant Gloves PVC Coating
- Skytec CH102 Dark Blue Cotton Chemical Resistant Gloves PVC Coating
- Skytec Torq Chem X Black Size XL PVC Coating
- Impacto TIMBERGUARD Black Cowhide Leather Gloves PVC Coating
- Portwest A827 Green Polycotton Gloves PVC Coating
