ATG MaxiFlex Elite 34-774B Black Nitrile Foam, Nylon, Polyester, Spandex Precision Handling Gloves, Size XXL, Nitrile
- RS Stock No.:
- 838-564
- Mfr. Part No.:
- 34774B-11B
- Brand:
- ATG
Image representative of range
Subtotal (1 pack of 12 pairs)*
£86.42
(exc. VAT)
£103.70
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 5 unit(s) shipping from 26 October 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £86.42 | £7.202 |
*price indicative
- RS Stock No.:
- 838-564
- Mfr. Part No.:
- 34774B-11B
- Brand:
- ATG
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Size | XXL | |
| Product Type | Precision Handling Gloves | |
| Lining Material | Nylon, Polyester, Spandex | |
| Material | Nitrile Foam, Nylon, Polyester, Spandex | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Resistance Features | Abrasion Resistant, Tear Resistant, Breathable, Good Dexterity, Good Grip, Durability, Mechanical Protection, Anti-Static, Silicone Free, Washable | |
| Safety Standard | EN 388 | |
| Number of Gloves | 144 | |
| Coating | Nitrile Foam | |
| Series | MaxiFlex Elite 34-774B | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN ISO 21420:2020, EN388:2016+A1:2018, EN 16350:2014 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Size XXL | ||
Product Type Precision Handling Gloves | ||
Lining Material Nylon, Polyester, Spandex | ||
Material Nitrile Foam, Nylon, Polyester, Spandex | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Resistance Features Abrasion Resistant, Tear Resistant, Breathable, Good Dexterity, Good Grip, Durability, Mechanical Protection, Anti-Static, Silicone Free, Washable | ||
Safety Standard EN 388 | ||
Number of Gloves 144 | ||
Coating Nitrile Foam | ||
Series MaxiFlex Elite 34-774B | ||
EN 374 Chemical No | ||
Standards/Approvals EN ISO 21420:2020, EN388:2016+A1:2018, EN 16350:2014 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- ATG 34774B Black Carbon Fibre Glove NBR Coating
- ATG 34774B Black Carbon Fibre Glove NBR Coating
- ATG 34774B Black Carbon Fibre Glove NBR Coating
- ATG 34774B Black Carbon Fibre Glove NBR Coating
- ATG 34774B Black Carbon Fibre Glove NBR Coating
- ATG 64225 Purple Nitrile Butadiene Rubber Glove NBR Coating
- ATG 64226 Purple Nitrile Butadiene Rubber Glove NBR Coating
- ATG 64227 Purple Nitrile Butadiene Rubber Glove NBR Coating
