ATG MaxiFlex Elite 34-774B Black Nitrile Foam, Nylon, Polyester, Spandex Precision Handling Gloves, Size S, Nitrile Foam

Image representative of range

Subtotal (1 pack of 12 pairs)*

£83.99

(exc. VAT)

£100.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£83.99£6.999

*price indicative

RS Stock No.:
838-548
Mfr. Part No.:
34774B-07B
Brand:
ATG
Find similar products by selecting one or more attributes.
Select all

Brand

ATG

Size

S

Product Type

Precision Handling Gloves

Lining Material

Nylon, Polyester, Spandex

Material

Nitrile Foam, Nylon, Polyester, Spandex

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Tear Resistant, Breathable, Good Dexterity, Good Grip, Durability, Mechanical Protection, Anti-Static, Silicone Free, Washable

Number of Gloves

144

Safety Standard

EN 388

Mechanical Hazards EN 388

Yes

Series

MaxiFlex Elite 34-774B

Coating

Nitrile Foam

Standards/Approvals

EN ISO 21420:2020, EN388:2016+A1:2018, EN 16350:2014

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
LK
The ATG Work Glove designed for precision handling in delicate applications. It features a light grey liner MADE from a blend of nylon, carbon, polyester, and spandex, complemented by a black micro-foam nitrile coating on the palm.

Certified for safety and skin health through Skin Health Alliance accreditation and OEKO-TEX Standard

Supports efficient maintenance and longevity by being washable at temperatures up to 40 °C to 104 °F

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy