Showa SHO7555 Blue Nitrile Work Gloves, Size XS, Uncoated Coating

Image representative of range

Subtotal (1 box of 100 units)*

£39.36

(exc. VAT)

£47.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£39.36£0.394

*price indicative

RS Stock No.:
808-773
Mfr. Part No.:
SHO75550
Brand:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

XS

Product Type

Work Gloves

Material

Nitrile

Lining Material

Nitrile

Colour

Blue

EN 388 Abrasion

No

EN 388 Tear

No

EN 388 Puncture

No

EN 388 Blade

No

Resistance Features

Anti-Static

Number of Gloves

10

Coating

Uncoated

Series

SHO7555

Safety Standard

CAT III

EN 374 Chemical

Yes

Standards/Approvals

CE

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
MY
The Skytec SHOWA 7555 Single-Use Nitrile Glove is designed for high-performance chemical protection, offering resistance against splashes and sprays while maintaining a soft, second-skin feel. Its low modulus formulation enhances fit and reduces hand fatigue, making it Ideal for extended use in industrial, medical, and food-handling environments. Free from powder and silicone, it minimizes contamination risks and allergic reactions. It is compliant with CAT III CE, EN 374-1: 2016/Type C J,K and EN 374-5:2016 Micro Organisms standards.

Powder and Latex free to avoid type I and type IV latex allergies

Textured finish on fingertips to enhance grip

Dual labelling PPE and medical

Antistatic properties due to inherent antistatic properties of nitrile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy