Tegera 8807T Black Elastane, Fibreglass Thread, HPPE, Nitrile Rubber, Nylon Cut Resistant Gloves, Size 10, Nitrile,
- RS Stock No.:
- 808-154
- Mfr. Part No.:
- 8807T-10
- Brand:
- Tegera
Image representative of range
Subtotal (1 pack of 6 pairs)*
£96.50
(exc. VAT)
£115.80
(inc. VAT)
FREE delivery for orders over £60.00
- 2 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £96.50 | £16.083 |
*price indicative
- RS Stock No.:
- 808-154
- Mfr. Part No.:
- 8807T-10
- Brand:
- Tegera
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 10 | |
| Product Type | Cut Resistant Gloves | |
| Lining Material | Fibreglass Thread, HPPE, Nylon, Elastane | |
| Material | Elastane, Fibreglass Thread, HPPE, Nitrile Rubber, Nylon | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | X | |
| Number of Gloves | 12 | |
| Coating | Nitrile, Polyurethane | |
| Series | 8807T | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Resistance Features | Abrasion Resistant, Contact Heat, Cut Resistant, For Touchscreen, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | TP TC 019:2011 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 10 | ||
Product Type Cut Resistant Gloves | ||
Lining Material Fibreglass Thread, HPPE, Nylon, Elastane | ||
Material Elastane, Fibreglass Thread, HPPE, Nitrile Rubber, Nylon | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade X | ||
Number of Gloves 12 | ||
Coating Nitrile, Polyurethane | ||
Series 8807T | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Resistance Features Abrasion Resistant, Contact Heat, Cut Resistant, For Touchscreen, Puncture Resistant, Tear Resistant | ||
Standards/Approvals TP TC 019:2011 | ||
- COO (Country of Origin):
- CN
Related links
- Tegera 8807T Black Elastane HPPE Nylon Cut Resistant Gloves Nitrile,
- Tegera 8807T Black Elastane HPPE Nylon Cut Resistant Gloves Nitrile, Polyurethane
- Tegera 8807T Black Elastane HPPE Nylon Cut Resistant Gloves Nitrile, Polyurethane
- Tegera 8807T Black Fibreglass Nylon Spandex Cut Resistant Gloves
- Tegera 8807T Black Fibreglass Nylon Spandex Cut Resistant Gloves
- Tegera 8807T Black Fibreglass Nylon Spandex Cut Resistant Gloves
- Traffi TG6240 Black Fibreglass Nylon Steel Cut Resistant Gloves Nitrile
- Traffi TG6240 Black Fibreglass Nylon Steel Cut Resistant Gloves Nitrile
