Tegera 8807T Black, Grey CRF Technology, Fibreglass, HPPE, Nylon, Polyester, Elastane Cut Resistant Gloves, Size 7,
- RS Stock No.:
- 767-426
- Mfr. Part No.:
- 8807T-7
- Brand:
- Tegera
Image representative of range
Subtotal (1 pack of 6 pairs)*
£96.50
(exc. VAT)
£115.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £96.50 | £16.083 |
*price indicative
- RS Stock No.:
- 767-426
- Mfr. Part No.:
- 8807T-7
- Brand:
- Tegera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Cut Resistant Gloves | |
| Size | 7 | |
| Material | CRF Technology, Fibreglass, HPPE, Nylon, Polyester, Elastane | |
| Lining Material | Crf Technology, Fibreglass, HPPE, Nylon, Polyester, Elastane | |
| Colour | Black, Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Safety Standard | CAT II | |
| Resistance Features | Cut Resistant, Heat Resistant | |
| Number of Gloves | 1 | |
| Series | 8807T | |
| Coating | Nitrile Foam | |
| Standards/Approvals | EN 407:2004 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Cut Resistant Gloves | ||
Size 7 | ||
Material CRF Technology, Fibreglass, HPPE, Nylon, Polyester, Elastane | ||
Lining Material Crf Technology, Fibreglass, HPPE, Nylon, Polyester, Elastane | ||
Colour Black, Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Safety Standard CAT II | ||
Resistance Features Cut Resistant, Heat Resistant | ||
Number of Gloves 1 | ||
Series 8807T | ||
Coating Nitrile Foam | ||
Standards/Approvals EN 407:2004 | ||
- COO (Country of Origin):
- CN
The Tegera Gloves offer exceptional protection and comfort, designed for fine assembly work in dry environments. With CRF® cut resistant technology, these gloves ensure maximum dexterity and are Palm dipped for enhanced grip.
Palm dipped with super soft nitrile foam for excellent grip
Reinforced thumb crotch enhances durability
Breathable materials ensure comfort throughout the day
Related links
- Tegera 8807T Black Fibreglass Nylon Spandex Cut Resistant Gloves
- Tegera 8807T Black Fibreglass Nylon Spandex Cut Resistant Gloves
- Tegera TEGERA Black Grey Carbon Fibreglass Nylon Spandex Gloves
- Tegera TEGERA Black Grey Carbon Fibreglass Nylon Spandex Gloves
- Tegera TEGERA Orange CRF Technology HPPE Spandex Work Gloves, Size 7
- Tegera TEGERA Blue CRF Technology HPPE Spandex Work Gloves, Size 7
- Tegera Mini Buccaneer Blue CRF Technology HPPE Spandex Work Gloves, Size 6
- Tegera TEGERA Black Fibreglass Nylon Size 7 Polyurethane
