Lebon Protection GREENPROTECH Black High Density Polyethylene, Polyamide, Stainless Steel Filaments Cut Resistant

Subtotal (1 pack of 10 pairs)*

£83.33

(exc. VAT)

£100.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£83.33£8.333

*price indicative

RS Stock No.:
808-096
Mfr. Part No.:
SKYTOUCH/12
Brand:
Lebon Protection
Find similar products by selecting one or more attributes.
Select all

Brand

Lebon Protection

Size

12

Product Type

Cut Resistant Gloves

Material

High Density Polyethylene, Polyamide, Stainless Steel Filaments

Lining Material

Seamless Liner

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

2

EN 388 Blade

Yes

Number of Gloves

10

Coating

Bi-Polymer, Nitrile Foam

Series

GREENPROTECH

Resistance Features

Cut Resistant

Safety Standard

EN 407, EN ISO 21420, PPE CAT II

Standards/Approvals

EN407:2020

EN 407 Thermal

Yes

COO (Country of Origin):
IN
The Lebon Protection Cut resistant glove is a high performance protective glove designed for precision handling and enhanced safety in demanding environments. It features a lightweight seamless construction that delivers excellent dexterity and comfort during use.

Bi polymer coating enhances grip in dry wet and oily conditions

Reinforced thumb area improves durability

Silicone free and DMF free design ensures user safety

EN388:2016+A1:2018 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy