Lebon Protection GREENPROTECH Black High Density Polyethylene, Polyamide, Stainless Steel Filaments Cut Resistant
- RS Stock No.:
- 808-095
- Mfr. Part No.:
- SKYTOUCH/6
- Brand:
- Lebon Protection
Subtotal (1 pack of 10 pairs)*
£83.33
(exc. VAT)
£100.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £83.33 | £8.333 |
*price indicative
- RS Stock No.:
- 808-095
- Mfr. Part No.:
- SKYTOUCH/6
- Brand:
- Lebon Protection
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Product Type | Cut Resistant Gloves | |
| Size | 6 | |
| Lining Material | Seamless Liner | |
| Material | High Density Polyethylene, Polyamide, Stainless Steel Filaments | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| Coating | Bi-Polymer, Nitrile Foam | |
| Safety Standard | EN 407, EN ISO 21420, PPE CAT II | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant | |
| Number of Gloves | 10 | |
| Series | GREENPROTECH | |
| Standards/Approvals | EN407:2020 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Product Type Cut Resistant Gloves | ||
Size 6 | ||
Lining Material Seamless Liner | ||
Material High Density Polyethylene, Polyamide, Stainless Steel Filaments | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
Coating Bi-Polymer, Nitrile Foam | ||
Safety Standard EN 407, EN ISO 21420, PPE CAT II | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant | ||
Number of Gloves 10 | ||
Series GREENPROTECH | ||
Standards/Approvals EN407:2020 | ||
EN 407 Thermal Yes | ||
- COO (Country of Origin):
- IN
The Lebon Protection Cut resistant glove is a high performance protective glove designed for precision handling and enhanced safety in demanding environments. It features a lightweight seamless construction that delivers excellent dexterity and comfort during use.
Bi polymer coating enhances grip in dry wet and oily conditions
Reinforced thumb area improves durability
Silicone free and DMF free design ensures user safety
EN388:2016+A1:2018 standard
Related links
- Lebon Protection GREENPROTECH Black High Density Polyethylene Stainless Steel Filaments Cut Resistant
- Lebon Protection GREENPROTECH Black High Density Polyethylene Polyamide, Spandex Cut Resistant
- Lebon Protection METALTOUCH Black Elastane Polyamide Size 6, Aqua Polymer
- Mapa KRYTECH 809 Black High Density Polyethylene Cut Resistant Gloves Polyurethane Coating
- Mapa KRYTECH 809 Black High Density Polyethylene Cut Resistant Gloves Polyurethane Coating
- Mapa KRYTECH 809 Black High Density Polyethylene Cut Resistant Gloves Polyurethane Coating
- Mapa KRYTECH 809 Black High Density Polyethylene Cut Resistant Gloves Polyurethane Coating
- Mapa KRYTECH 809 Black High Density Polyethylene Cut Resistant Gloves Polyurethane Coating
