Lebon Protection GREENPROTECH Black, Grey Carbon, High Density Polyethylene, HPPE, Polyamide, Elastane Cut Resistant
- RS Stock No.:
- 808-093
- Mfr. Part No.:
- HYPERTOUCH/6
- Brand:
- Lebon Protection
Subtotal (1 pack of 10 pairs)*
£97.07
(exc. VAT)
£116.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £97.07 | £9.707 |
*price indicative
- RS Stock No.:
- 808-093
- Mfr. Part No.:
- HYPERTOUCH/6
- Brand:
- Lebon Protection
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Product Type | Cut Resistant Gloves | |
| Size | 6 | |
| Material | Carbon, High Density Polyethylene, HPPE, Polyamide, Elastane | |
| Lining Material | Seamless Liner | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| Coating | Bi-Polymer | |
| Safety Standard | EN 407, EN ISO 21420 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | |
| Series | GREENPROTECH | |
| Number of Gloves | 10 | |
| Standards/Approvals | EN388:2016+ A1:2018 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Product Type Cut Resistant Gloves | ||
Size 6 | ||
Material Carbon, High Density Polyethylene, HPPE, Polyamide, Elastane | ||
Lining Material Seamless Liner | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
Coating Bi-Polymer | ||
Safety Standard EN 407, EN ISO 21420 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | ||
Series GREENPROTECH | ||
Number of Gloves 10 | ||
Standards/Approvals EN388:2016+ A1:2018 | ||
EN 407 Thermal Yes | ||
- COO (Country of Origin):
- IN
The Lebon Protection Cut resistant glove is designed for precise handling and reliable protection in demanding environments. It combines high cut resistance with excellent dexterity for improved control during tasks.
Nitrile coating
Tear resistance
Resistance to abrasion
EN ISO 21420 standard
EN388:2016+A1:2018 standard
Related links
- Lebon Protection GREENPROTECH Black High Density Polyethylene Polyamide, Spandex Cut Resistant
- Lebon Protection GREENPROTECH Black High Density Polyethylene Stainless Steel Filaments Cut Resistant
- Lebon Protection POWERTOUCH Blue Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Lebon Protection MASTERTOUCH Red Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Lebon Protection SKINTOUCH Grey Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Lebon Protection METALTOUCH Black Elastane Polyamide Size 6, Aqua Polymer
- Lebon Protection OCTOPUS FC Black Size 6, Nitrile Coating
- Lebon Protection CLEAN PU Grey 100% Polyethylene Size 6,
