Lebon Protection GREENPROTECH Black, Grey Carbon, High Density Polyethylene, HPPE, Polyamide, Elastane Cut Resistant
- RS Stock No.:
- 808-122
- Mfr. Part No.:
- HYPERTOUCH/10
- Brand:
- Lebon Protection
Image representative of range
Subtotal (1 pack of 10 pairs)*
£97.07
(exc. VAT)
£116.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £97.07 | £9.707 |
*price indicative
- RS Stock No.:
- 808-122
- Mfr. Part No.:
- HYPERTOUCH/10
- Brand:
- Lebon Protection
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Size | 10 | |
| Product Type | Cut Resistant Gloves | |
| Material | Carbon, High Density Polyethylene, HPPE, Polyamide, Elastane | |
| Lining Material | Seamless Liner | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 407, EN ISO 21420 | |
| Number of Gloves | 10 | |
| Coating | Bi-Polymer | |
| Series | GREENPROTECH | |
| Standards/Approvals | EN388:2016+ A1:2018 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Size 10 | ||
Product Type Cut Resistant Gloves | ||
Material Carbon, High Density Polyethylene, HPPE, Polyamide, Elastane | ||
Lining Material Seamless Liner | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 407, EN ISO 21420 | ||
Number of Gloves 10 | ||
Coating Bi-Polymer | ||
Series GREENPROTECH | ||
Standards/Approvals EN388:2016+ A1:2018 | ||
EN 407 Thermal Yes | ||
- COO (Country of Origin):
- IN
The Lebon Protection Seamless knitted glove, 15 gauge, in 100% high density polyethylene, with elastane, 100% blue texturized polyamide, mineral filament and carbon filament.
Black BFR technology bi-polymer coating on Palm and fingertips
Coated reinforcement between thumb and forefinger
Elastic wrist
Related links
- Lebon Protection GREENPROTECH Black High Density Polyethylene Polyamide, Spandex Cut Resistant
- Lebon Protection GREENPROTECH Black High Density Polyethylene Stainless Steel Filaments Cut Resistant
- Lebon Protection POWERTOUCH Blue Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Lebon Protection SHOCKPROTEC/B Yellow Elastane Polyamide Cut Resistant Gloves Polyurethane Coating
- Lebon Protection SKINTOUCH Grey Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Lebon Protection MASTERTOUCH Red Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Lebon Protection MASTERBLACK Black Elastane Polyamide Cut Resistant Gloves Polyurethane Coating
- Lebon Protection METALTOUCH Black Elastane Polyamide Size 10, Aqua Polymer
