Lebon Protection GREENPROTECH Black High Density Polyethylene, Polyamide, Stainless Steel Filaments Cut Resistant
- RS Stock No.:
- 808-124
- Mfr. Part No.:
- SKYTOUCH/7
- Brand:
- Lebon Protection
Image representative of range
Subtotal (1 pack of 10 pairs)*
£83.33
(exc. VAT)
£100.00
(inc. VAT)
FREE delivery for orders over £60.00
- 1 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £83.33 | £8.333 |
*price indicative
- RS Stock No.:
- 808-124
- Mfr. Part No.:
- SKYTOUCH/7
- Brand:
- Lebon Protection
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Size | 7 | |
| Product Type | Cut Resistant Gloves | |
| Lining Material | Seamless Liner | |
| Material | High Density Polyethylene, Polyamide, Stainless Steel Filaments | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 407, EN ISO 21420, PPE CAT II | |
| Number of Gloves | 10 | |
| Coating | Bi-Polymer, Nitrile Foam | |
| Series | GREENPROTECH | |
| Standards/Approvals | EN407:2020 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Size 7 | ||
Product Type Cut Resistant Gloves | ||
Lining Material Seamless Liner | ||
Material High Density Polyethylene, Polyamide, Stainless Steel Filaments | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture 3 | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 407, EN ISO 21420, PPE CAT II | ||
Number of Gloves 10 | ||
Coating Bi-Polymer, Nitrile Foam | ||
Series GREENPROTECH | ||
Standards/Approvals EN407:2020 | ||
EN 407 Thermal Yes | ||
- COO (Country of Origin):
- IN
Related links
- Lebon Protection GREENPROTECH Black High Density Polyethylene Stainless Steel Filaments Cut Resistant
- Lebon Protection GREENPROTECH Black High Density Polyethylene Polyamide, Spandex Cut Resistant
- Lebon Protection METALTOUCH Black Elastane Polyamide Size 7, Aqua Polymer
- Lebon Protection CLEAN PU Grey Polyamide Stainless Steel Filaments Work Gloves Polyurethane
- Lebon Protection OCTOPUS FC Black Size 7, Nitrile Coating
- Lebon Protection CLEAN PU Black Polyethylene Cut Resistant Gloves Polyurethane Coating
- Lebon Protection CLEAN PU Grey 100% Polyethylene Size 7,
- Lebon Protection CLEAN PU Grey Polyamide Stainless Steel Filaments Work Gloves Polyurethane
