Lebon Protection CLEAN PU Grey, Orange 100% Polyamide, 100% Polyethylene, Elastane Cut Resistant Gloves, Size 12,
- RS Stock No.:
- 765-521
- Mfr. Part No.:
- SKINFIT/12
- Brand:
- Lebon Protection
Image representative of range
Subtotal (1 pack of 10 pairs)*
£65.06
(exc. VAT)
£78.07
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £65.06 | £6.506 |
*price indicative
- RS Stock No.:
- 765-521
- Mfr. Part No.:
- SKINFIT/12
- Brand:
- Lebon Protection
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Size | 12 | |
| Product Type | Cut Resistant Gloves | |
| Lining Material | Polyurethane | |
| Material | 100% Polyamide, 100% Polyethylene, Elastane | |
| Colour | Grey, Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | CLEAN PU | |
| Safety Standard | EN 388:2016 | |
| Number of Gloves | 10 | |
| Resistance Features | Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | |
| Coating | Polyurethane | |
| Standards/Approvals | EN ISO 21420 | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Size 12 | ||
Product Type Cut Resistant Gloves | ||
Lining Material Polyurethane | ||
Material 100% Polyamide, 100% Polyethylene, Elastane | ||
Colour Grey, Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series CLEAN PU | ||
Safety Standard EN 388:2016 | ||
Number of Gloves 10 | ||
Resistance Features Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | ||
Coating Polyurethane | ||
Standards/Approvals EN ISO 21420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Lebon Protection Glove is designed to offer enhanced protection and comfort for diverse applications. It ensures reliability, optimal performance, and EN 388:2016 certified levels in various environments.
Engineered to provide effective skin barrier protection
Formulated with high-quality ingredients for optimal comfort
Suitable for a wide range of applications and environments
Helps maintain skin health while offering reliable defence
Related links
- Lebon Protection CLEAN PU Grey 100% Polyethylene Size 8,
- Lebon Protection CLEAN PU Grey 100% Polyethylene Size 9,
- Lebon Protection CLEAN PU Grey 100% Polyethylene Size 11,
- Lebon Protection CLEAN PU Grey 100% Polyethylene Size 10,
- Lebon Protection CLEAN PU Grey 100% Polyethylene Size 7,
- Lebon Protection CLEAN PU Grey 100% Polyethylene Size 6,
- Lebon Protection CLEAN PU Black Polyethylene Cut Resistant Gloves Polyurethane Coating
- Lebon Protection CLEAN PU Grey Polyethylene Gloves Polyurethane Coating
