SINGER SAFETY PHS400B Blue, White Polyethylene Safety Gloves, Size 6, Uncoated Coating
- RS Stock No.:
- 784-734
- Mfr. Part No.:
- PHS400B06
- Brand:
- SINGER SAFETY
Image representative of range
Subtotal (1 pack of 10 pairs)*
£35.11
(exc. VAT)
£42.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £35.11 | £3.511 |
*price indicative
- RS Stock No.:
- 784-734
- Mfr. Part No.:
- PHS400B06
- Brand:
- SINGER SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Safety Gloves | |
| Size | 6 | |
| Lining Material | Polyester | |
| Material | Polyethylene | |
| Colour | Blue, White | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Safety Standard | EN 388 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Coating | Uncoated | |
| Number of Gloves | 100 | |
| Series | PHS400B | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Safety Gloves | ||
Size 6 | ||
Lining Material Polyester | ||
Material Polyethylene | ||
Colour Blue, White | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Safety Standard EN 388 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Coating Uncoated | ||
Number of Gloves 100 | ||
Series PHS400B | ||
Standards/Approvals EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Waterproof Parka is designed for maintaining green spaces and logistics operations, offering protection and comfort in adverse weather conditions while ensuring high visibility.
Crafted from 100% polyester with mechanical stretch for durability and comfort
Includes a removable hood with draw cords for versatility in changing conditions
Certifications include ISO 9001 and ISO 14001 for quality assurance
Related links
- SINGER SAFETY PHS400B Blue Size 11, Uncoated Coating
- SINGER SAFETY PHS400B Blue Size 9, Uncoated Coating
- SINGER SAFETY PHS400B Blue Size 12, Uncoated Coating
- SINGER SAFETY PHS400B Blue Size 8, Uncoated Coating
- SINGER SAFETY PHS400B Blue Size 10, Uncoated Coating
- SINGER SAFETY PHS400B Blue Size 7, Uncoated Coating
- SINGER SAFETY PHD335LAT Black White Polyethylene Safety Gloves Latex Coating
- Delta Plus VENICUTD00 Blue Size 6, Uncoated Coating
