SINGER SAFETY PHS400B Blue, White Polyethylene Safety Gloves, Size 12, Uncoated Coating

Image representative of range

Subtotal (1 pack of 10 pairs)*

£35.11

(exc. VAT)

£42.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£35.11£3.511

*price indicative

RS Stock No.:
784-733
Mfr. Part No.:
PHS400B12
Brand:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Size

12

Product Type

Safety Gloves

Material

Polyethylene

Lining Material

Polyester

Colour

Blue, White

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN 388 Blade

X

Number of Gloves

100

Coating

Uncoated

Series

PHS400B

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Safety Standard

EN 388

Standards/Approvals

EU

RoHS Status: Exempt

COO (Country of Origin):
CN
The SINGER SAFETY Waterproof Parka is designed for maintaining green spaces and logistics operations, offering protection and comfort in adverse weather conditions while ensuring high visibility.

Crafted from 100% polyester with mechanical stretch for durability and comfort

Includes a removable hood with draw cords for versatility in changing conditions

Certifications include ISO 9001 and ISO 14001 for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy