SINGER SAFETY Grey Goat Grain Leather Welding Gloves 150mm

Subtotal (1 pack of 10 pairs)*

£53.44

(exc. VAT)

£64.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£53.44£5.344

*price indicative

RS Stock No.:
784-722
Mfr. Part No.:
51CHV10
Brand:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Product Type

Welding Gloves

Material

Goat Grain Leather

Colour

Grey

Overall Length

150mm

Resistance Features

Flame Resistant, Heat Resistant, Mechanical Resistant, Welding Safe

Standards/Approvals

PPE - Category II.

RoHS Status: Exempt

COO (Country of Origin):
PK
The SINGER SAFETY goatskin welding gloves offer a perfect balance of dexterity and heat resistance for precision metalwork. Featuring an American-style assembly and a protective split cowhide cuff, these gloves ensure maximum safety for the arteries while maintaining the flexibility required for intricate tasks.

High strength Kevlar thread stitching for durability

Extended 15 cm split cowhide safety cuff

Certified to EN 12477 Type B for welding

Elasticated back for a secure and comfortable fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy