SINGER SAFETY Grey Goat Grain Leather Welding Gloves 15cm

Image representative of range

Subtotal (1 pack of 10 pairs)*

£53.44

(exc. VAT)

£64.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£53.44£5.344

*price indicative

RS Stock No.:
784-582
Mfr. Part No.:
51CHV11
Brand:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Product Type

Welding Gloves

Material

Goat Grain Leather

Colour

Grey

Overall Length

15cm

Resistance Features

Flame Resistant, Heat Resistant, Mechanical Resistant, Welding Safe

Standards/Approvals

PPE - Category II.

RoHS Status: Exempt

COO (Country of Origin):
PK
The SINGER SAFETY Gloves offers superior protection and dexterity, designed specifically for light industry, agriculture, and maintenance tasks. Crafted with high-quality goat grain leather, this glove balances flexibility and robustness for effective use.

Constructed from goat grain leather for increased dexterity and flexibility

Gunn cut pattern enhances durability and resistance to wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy