SINGER SAFETY NI10 Black Polyamide Protective Gloves, Size XXL

Image representative of range

Subtotal (1 pack of 5 pairs)*

£22.72

(exc. VAT)

£27.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£22.72£4.544

*price indicative

RS Stock No.:
783-350
Mfr. Part No.:
NI10XXL
Brand:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Product Type

Protective Gloves

Size

XXL

Lining Material

Acrylic Terry

Material

Polyamide

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

3

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

NI10

Safety Standard

(EU) 2016/425, category II, CE

Number of Gloves

50

Resistance Features

Cold Protection, Water Repellent

Standards/Approvals

EN ISO 21420 : 2020

RoHS Status: Exempt

COO (Country of Origin):
PK
The SINGER SAFETY Protective Gloves are designed for versatile use in public works, agriculture, and logistics, offering a blend of comfort and safety through technical innovation and quality materials.

Seamless knitted polyester support provides non-irritating comfort

Elastic knitted wrist enhances glove fit and support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy