SINGER SAFETY NI00 Black Polyamide Protective Gloves, Size L
- RS Stock No.:
- 783-309
- Mfr. Part No.:
- NI00L
- Brand:
- SINGER SAFETY
Image representative of range
Subtotal (5 pairs, in packs of 5)*
£20.07
(exc. VAT)
£24.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £20.07 | £4.014 |
*price indicative
- RS Stock No.:
- 783-309
- Mfr. Part No.:
- NI00L
- Brand:
- SINGER SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Size | L | |
| Product Type | Protective Gloves | |
| Material | Polyamide | |
| Lining Material | Acrylic Terry | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 50 | |
| Series | NI00 | |
| Safety Standard | (EU) 2016/425, category II, CE | |
| Resistance Features | Cold Protection, Water Repellent | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN ISO 21420 : 2020 | |
| EN 407 Thermal | No | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Size L | ||
Product Type Protective Gloves | ||
Material Polyamide | ||
Lining Material Acrylic Terry | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 3 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 50 | ||
Series NI00 | ||
Safety Standard (EU) 2016/425, category II, CE | ||
Resistance Features Cold Protection, Water Repellent | ||
EN 374 Chemical No | ||
Standards/Approvals EN ISO 21420 : 2020 | ||
EN 407 Thermal No | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The SINGER SAFETY Protective Gloves offers exceptional performance in challenging conditions, designed specifically for a variety of uses including public works, agriculture, and logistics. Its innovative features ensure optimal protection and comfort for users.
Constructed with a seamless knitted liner of polyester, high-density polyethylene, and elastase for enhanced comfort
Polyurethane-coated Palm provides excellent grip and abrasion resistance
Related links
- SINGER SAFETY NI00 Black Polyamide Protective Gloves, Size XL
- SINGER SAFETY NI00 Black Polyamide Protective Gloves, Size M
- SINGER SAFETY NI00 Black Polyamide Protective Gloves, Size XXL
- SINGER SAFETY NI00 Black Polyamide Protective Gloves, Size S
- SINGER SAFETY NI00 Black Polyamide Protective Gloves, Size XXXL
- SINGER SAFETY NI10 Black Polyamide Protective Gloves, Size L
- SINGER SAFETY NI10 Black Polyamide Protective Gloves, Size XXXL
- SINGER SAFETY NI10 Black Polyamide Protective Gloves, Size XXL
