SINGER SAFETY NI10 Black Polyamide Protective Gloves, Size XL

Image representative of range

Subtotal (1 pack of 5 pairs)*

£31.06

(exc. VAT)

£37.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£31.06£6.212

*price indicative

RS Stock No.:
783-272
Mfr. Part No.:
NI10XL
Brand:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Size

XL

Product Type

Protective Gloves

Material

Polyamide

Lining Material

Acrylic Terry

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

3

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

50

Safety Standard

(EU) 2016/425 Category II

Resistance Features

Cold Protection, Water Repellent

Series

NI10

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
PK
The SINGER SAFETY Protective Gloves offers reliable defense against various hazards while ensuring comfort. Its seamless knitted support and water-repellent HPT™ coating make it Ideal for diverse environments like public works and agriculture.

Made from polyamide with a water-repellent treatment for added durability

Seamless construction provides non-irritating comfort and easy adjustment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy