Honeywell Safety 2332524N Black, Green HPPE Protection Gloves, Size 8, Nitrile Foam Coating

Image representative of range

Subtotal (1 pack of 12 pairs)*

£175.55

(exc. VAT)

£210.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£175.55£14.629

*price indicative

RS Stock No.:
761-074
Mfr. Part No.:
2332524N-8
Brand:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Product Type

Protection Gloves

Size

8

Material

HPPE

Lining Material

HPPE

Colour

Black, Green

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN 388 Blade

X

Series

2332524N

Resistance Features

Abrasion Resistant, Cut Resistant, Grip, Impact Protection

Safety Standard

CAT II

Coating

Nitrile Foam

Number of Gloves

1

Standards/Approvals

EN ISO 21420

RoHS Status: Exempt

COO (Country of Origin):
LK

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy