North RIG DOG Black, Green Polyester, PVC, Steel Protection Gloves, Size 9, Nitrile Foam Coating

Subtotal (1 pack of 12 pairs)*

£175.55

(exc. VAT)

£210.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£175.55£14.629

*price indicative

RS Stock No.:
753-790
Mfr. Part No.:
2332524N-9
Brand:
North
Find similar products by selecting one or more attributes.
Select all

Brand

North

Product Type

Protection Gloves

Size

9

Lining Material

HPPE, Polyester, Steel Fibre

Material

Polyester, PVC, Steel

Colour

Black, Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

No

EN 388 Blade

No

Safety Standard

EN 388, EN ISO 21420

Resistance Features

Abrasion Resistant, Cut Resistant, Impact Resistant, Puncture Resistant

Number of Gloves

12

Series

RIG DOG

Coating

Nitrile Foam

Standards/Approvals

EN ISO 21420

RoHS Status: Exempt

COO (Country of Origin):
LK
The Honeywell Safety Knitted Cut Protection Gloves offer a robust shield for high-intensity industries like oil and gas. These gloves blend superior safety with a sustainable design to ensure maximum hand security and flexibility on the job.

Impact protection pads for finger mobility

Nitrile foam coating for excellent grip

Seamlessly knitted recycled polyester liner

Protective cuff for wrist safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy