Impacto IG999 Black Cowhide Leather Gloves, Size L

Image representative of range

Subtotal (1 pair)*

£55.40

(exc. VAT)

£66.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£55.40

*price indicative

RS Stock No.:
718-738
Mfr. Part No.:
IG99940
Brand:
Impacto
Find similar products by selecting one or more attributes.
Select all

Brand

Impacto

Size

L

Product Type

Gloves

Material

Cowhide Leather

Colour

Black

EN 388 Abrasion

2

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

IG999

Safety Standard

ANSI/ISEA 138

Resistance Features

Cut Resistant

Number of Gloves

2

Standards/Approvals

ASTM F2992-23

RoHS Status: Exempt

COO (Country of Origin):
CN
The Impacto Impact Glove delivers unrivalled protection and dexterity for those working in demanding environments. Engineered with a full finger design, this glove is crafted from Durable black cowhide leather, providing both exceptional durability and flexibility. Lined with cut-resistant material, it stands as a formidable barrier against cuts while the padded Palm absorbs impacts and reduces vibration, enhancing safety and comfort. TPR (Thermoplastic Rubber) protection on the back of the hand, fingers, and thumb serves to mitigate the risks of impact and crushing injuries, making it an Ideal choice for professionals in mining, oil and gas, and metal fabrication. Adhering to stringent safety standards, this glove is your trusted ally for safeguarding against severe cuts, abrasions, and pinching injuries.

Constructed from Durable black cowhide leather for exceptional longevity

Full finger design ensures maximum dexterity for detailed tasks

Lined with cut resistant material to provide ultimate cut protection

Padded Palm effectively mitigates impact and vibration during use

TPR protection on the back of the glove guards against impact and crushing injuries

Designed for high performance in demanding work environments

Certified to meet Cut Resistance standard ASTM F2992 23 with Level <gt/> A6

Meets Impact Resistance standard ANSI/ISEA 138 with Level <gt/> 2

Available in a range of sizes to ensure a proper fit

Sold in pairs or cases of eight, catering to diverse workplace needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy