Impacto DP4700 Red Knitted Liner, Polyurethane Gloves, Size M, Polyurethane Coating
- RS Stock No.:
- 718-729
- Mfr. Part No.:
- DP470030
- Brand:
- Impacto
Image representative of range
Subtotal (1 pair)*
£22.90
(exc. VAT)
£27.48
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £22.90 |
*price indicative
- RS Stock No.:
- 718-729
- Mfr. Part No.:
- DP470030
- Brand:
- Impacto
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Gloves | |
| Size | M | |
| Material | Knitted Liner, Polyurethane | |
| Colour | Red | |
| Safety Standard | ISO | |
| Coating | Polyurethane | |
| Number of Gloves | 2 | |
| Series | DP4700 | |
| Resistance Features | Anti-Slip | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Gloves | ||
Size M | ||
Material Knitted Liner, Polyurethane | ||
Colour Red | ||
Safety Standard ISO | ||
Coating Polyurethane | ||
Number of Gloves 2 | ||
Series DP4700 | ||
Resistance Features Anti-Slip | ||
Standards/Approvals ISO 9001:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Impacto Anti Impact Glove is expertly designed to provide robust protection for your hands during demanding tasks. With an emphasis on safeguarding the thumb web area from crushing injuries, these gloves incorporate pioneering padded technology, ensuring that every strike you make is cushioned efficiently. The anti-slip Palm enhances grip, allowing for precise control while working with tools like hammers and chisels. Its elastic knit liner provides a snug fit, mimicking the feel of a second skin whilst maintaining breathability and comfort. Ideal for anyone engaged in rigorous hand tasks, these gloves merge safety with functionality seamlessly.
Enlarged encapsulated Air padding cushions and absorbs impact effectively
Designed to safeguard both left and right hands against trauma
Breathable seamless material promotes comfort and optimal fit
Pull on style with elasticised wrist cuff ensures a secure fit
Polyurethane textured coating offers superior grip and dexterity
Full finger design maximises hand protection across all fingers
Hand wash in cold water for easy maintenance and care
Related links
- Impacto DP4700 Yellow Knitted Liner Size XL, Polyurethane Coating
- Impacto DP4700 Blue Knitted Liner Size L, Polyurethane Coating
- Showa A0170 Grey Nylon (Liner) Work Gloves Polyurethane Coating
- Showa A0160 Grey Nylon (Liner) Work Gloves Polyurethane Coating
- Showa 282 Temres Blue Acrylic Size M, Polyurethane Coating
- Beeswift KSPU5 Black 35% Polyurethane Gloves Polyurethane Coating
- Skytec TORO Black Polyurethane Coated Gloves Polyurethane Coating
- Skytec Elements EMG 725 Black Polyethylene Work Gloves M, Polyurethane Coating
