Beeswift KSPU5 Black 35% Polyurethane Gloves, Size M, Polyurethane Coating

Subtotal (1 pair)*

£2.48

(exc. VAT)

£2.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£2.48

*price indicative

RS Stock No.:
707-016
Mfr. Part No.:
KSPU5-M
Brand:
Beeswift
Find similar products by selecting one or more attributes.
Select all

Brand

Beeswift

Product Type

Gloves

Size

M

Material

35% Polyurethane

Lining Material

13 Gauge Seamless Liner

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN 388 Blade

X

Series

KSPU5

Coating

Polyurethane

Number of Gloves

2

Mechanical Hazards EN 388

Yes

Safety Standard

CAT II

Resistance Features

Abrasion Resistant

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Beeswift Gloves are MADE with 65% UHMWPE (Ultra High Molecular Weight Polyethylene) and 35% PU. They feature a 13-gauge seamless liner for comfort and flexibility. According to the EN388:2016 standard, they offer Level 4 abrasion resistance, Level X cut resistance (blade was blunted, ISO 13997 test required), Level 4 tear resistance, and Level 3 puncture resistance. They also meet Level C for ISO 13997 cut resistance.

PU coating and is Palm coated

High quality cut resistance

Excellent dexterity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy