Impacto 40000 Black, Blue, Grey Leather Glove, Size XL
- RS Stock No.:
- 718-652
- Mfr. Part No.:
- 40000110050
- Brand:
- Impacto
Image representative of range
Subtotal (1 pair)*
£26.30
(exc. VAT)
£31.56
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £26.30 |
*price indicative
- RS Stock No.:
- 718-652
- Mfr. Part No.:
- 40000110050
- Brand:
- Impacto
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Size | XL | |
| Product Type | Glove | |
| Material | Leather | |
| Colour | Black, Blue, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | 1 | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Protection, Impact Protection | |
| Safety Standard | EN 420 | |
| Series | 40000 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Size XL | ||
Product Type Glove | ||
Material Leather | ||
Colour Black, Blue, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade 1 | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Protection, Impact Protection | ||
Safety Standard EN 420 | ||
Series 40000 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Impacto General work glove designed for exceptional hand protection during demanding tasks. Engineered with gel padding, it effectively shields the Palm from impact and shock, making it an Ideal choice for general work, material handling, and warehousing. Crafted from grey spandex with a Terry cloth back, it ensures stretch and breathability, while the Durable black cowhide leather Palm provides abrasion resistance. The half-finger design allows for improved tactile feedback and mobility, ensuring comfort without sacrificing functionality. This glove is suitable for both professional and home use, providing reliable protection where it matters most.
GEL padding in the Palm and index finger to absorb impact and shock
Adjustable wrist with hook and loop closure for a secure fit
Open back design promotes cool comfort during extended wear
Half finger style allows for enhanced dexterity and movement
Constructed from breathable grey spandex with a Terry cloth back
Durable black cowhide leather Palm offers excellent abrasion protection
Versatile for various applications including sports and general work
Available in multiple sizes to accommodate different hand circumferences
Hand wash recommended for easy maintenance and longevity
Related links
- Impacto 47330 White Leather Glove, Size XL
- Impacto 400-00MPR Black Grey Leather General Handling Gloves, Size M
- Impacto 400-00SPR Black Grey Leather Abrasion & Tear-Resistant Gloves, Size S
- Impacto 400-00 LPR Black Grey Leather Abrasion & Tear-Resistant Gloves, Size L
- Wonder Grip BEE-SMART Black Size XL/10, Latex Coating
- Showa 380 Blue Nylon Work Glove Nitrile Foam Coating
- Skytec 7585PF Blue Nitrile Glove Uncoated Coating
- Impacto 47330 White Leather Glove, Size S
