Lebon Protection ULTRAFOOD Blue Polyethylene Protective Gloves, Size 10
- RS Stock No.:
- 717-861
- Mfr. Part No.:
- MASTERFOOD/10
- Brand:
- Lebon Protection
Image representative of range
Subtotal (1 pack of 5 units)*
£62.01
(exc. VAT)
£74.41
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £62.01 | £12.402 |
*price indicative
- RS Stock No.:
- 717-861
- Mfr. Part No.:
- MASTERFOOD/10
- Brand:
- Lebon Protection
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Product Type | Protective Gloves | |
| Size | 10 | |
| Material | Polyethylene | |
| Lining Material | Polyethylene | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | X | |
| EN 388 Blade | Yes | |
| Safety Standard | CE | |
| Number of Gloves | 5 | |
| Series | ULTRAFOOD | |
| Resistance Features | Abrasion Resistant | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Product Type Protective Gloves | ||
Size 10 | ||
Material Polyethylene | ||
Lining Material Polyethylene | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture X | ||
EN 388 Blade Yes | ||
Safety Standard CE | ||
Number of Gloves 5 | ||
Series ULTRAFOOD | ||
Resistance Features Abrasion Resistant | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Lebon protection cut protection food processing glove is a seamless knitted, 13-gauge glove designed for safety and durability in food handling. Made from high-density polyethylene filament, stainless steel filament, and blue synthetic thread, it provides excellent cut resistance. The glove features a 10 cm elastic wrist and is washable up to 83°C. It complies with European Directive EC/1935/2004 for safe food contact.
Provides cut protection with high-density polyethylene and stainless steel filaments
Includes a 10 cm elastic wrist for secure fit
Washable up to 83°C for hygiene and reusability
Complies with European Directive EC/1935/2004 for food contact safety
Related links
- Lebon Protection ULTRAFOOD Blue Polyethylene Protective Gloves, Size 9
- Lebon Protection ULTRAFOOD Blue Polyethylene Protective Gloves, Size 8
- Lebon Protection ULTRAFOOD Blue 13 Gauge Seamless Liner Glove, Size 7
- Lebon Protection OCTOPUS/FC Black Size 10, Nitrile Coating
- Lebon Protection SHOCKPROTEC Grey Polyethylene Polyurethane Coating
- Lebon Protection SPHINX/VIZ Yellow Polyethylene Gloves Nitrile Foam Coating
- Lebon Protection CLEAN PU Grey Polyethylene Gloves Polyurethane Coating
- Lebon Protection CLEAN PU Grey Polyamide Stainless Steel Filaments Work Gloves Polyurethane
