Lebon Protection ULTRAFOOD Blue Polyethylene Protective Gloves, Size 9

Subtotal (1 pack of 5 units)*

£62.01

(exc. VAT)

£74.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£62.01£12.402

*price indicative

RS Stock No.:
717-860
Mfr. Part No.:
MASTERFOOD/9
Brand:
Lebon Protection
Find similar products by selecting one or more attributes.
Select all

Brand

Lebon Protection

Size

9

Product Type

Protective Gloves

Lining Material

Polyethylene

Material

Polyethylene

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant

Safety Standard

CE

Series

ULTRAFOOD

Number of Gloves

5

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
IN
The Lebon protection cut protection food processing glove is a seamless knitted, 13-gauge glove designed for safety and durability in food handling. Made from high-density polyethylene filament, stainless steel filament, and blue synthetic thread, it provides excellent cut resistance. The glove features a 10 cm elastic wrist and is washable up to 83°C. It complies with European Directive EC/1935/2004 for safe food contact.

Provides cut protection with high-density polyethylene and stainless steel filaments

Includes a 10 cm elastic wrist for secure fit

Washable up to 83°C for hygiene and reusability

Complies with European Directive EC/1935/2004 for food contact safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy